MF0204HE5620FA-T3
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Thin Film, 0.4W, 562ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF

Overview of MF0204HE5620FA-T3 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MF0204HE5620FA-T3 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF0204HE5620FA-T3 by Thin Film Technology Corp (TFT)

MF0204HE5620FA-T3
Thin Film Technology Corp (TFT)
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
MELF
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Style
SMT
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
562 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MF0204HE5620FA-T3
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Thin Film, 0.4W, 562ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
    VS

Alternate Parts for MF0204HE5620FA-T3

This table gives cross-reference parts and alternative options found for MF0204HE5620FA-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0204HE5620FA-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF0204HE5620F-T3 Fixed Resistor, Thin Film, 0.4W, 562ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF Thin Film Technology Corp (TFT) MF0204HE5620FA-T3 vs MF0204HE5620F-T3
NFR0204GF5620CTRQYF Fixed Resistor, Thin Film, 0.4W, 562ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF NIC Components Corp MF0204HE5620FA-T3 vs NFR0204GF5620CTRQYF
MELFC0204-ZE-5620FT Fixed Resistor, Thin Film, 0.4W, 562ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF VENKEL LTD MF0204HE5620FA-T3 vs MELFC0204-ZE-5620FT
NFR0204GF5620CTRF Fixed Resistor, Metal Film, 0.4W, 562ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT NIC Components Corp MF0204HE5620FA-T3 vs NFR0204GF5620CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF0204HE5620FA-T3 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF0204HE5620FA-T3 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of MF0204HE5620FA-T3 would you like to use for your alert(s)?
  • Please alert me when MF0204HE5620FA-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF0204HE5620FA-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF0204HE5620FA-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF0204HE5620FA-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF0204HE5620FA-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF0204HE5620FA-T3 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: