Part Details for MF1213K by SPC Multicomp
Overview of MF1213K by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF1213K
MF1213K CAD Models
MF1213K Part Data Attributes
|
MF1213K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MF1213K
SPC Multicomp
RES,AXIAL,METAL FILM,13K OHMS,200WV,1% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MF1213K
This table gives cross-reference parts and alternative options found for MF1213K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1213K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
270-13K/AP | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF1213K vs 270-13K/AP |
270-13K/REEL-RC | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF1213K vs 270-13K/REEL-RC |
270-13K-RC | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF1213K vs 270-13K-RC |
270-13K/REEL | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF1213K vs 270-13K/REEL |
MCMF0W8FF1302A20 | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SPC Multicomp | MF1213K vs MCMF0W8FF1302A20 |