Part Details for MF125C-RQ2 by DDP Engineered LED Solutions
Results Overview of MF125C-RQ2 by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF125C-RQ2 Information
MF125C-RQ2 by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: MF125C-RQ2 by DDP Engineered LED Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MF125C-RQ2 Part Data Attributes
|
|
MF125C-RQ2
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
MF125C-RQ2
DDP Engineered LED Solutions
Visible LED, Water Clear, T-1, 3.05mm
|
| Part Life Cycle Code | Transferred | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Red | |
| Lens Type | Water Clear | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 1 | |
| Overall Height | 9.1 Mm | |
| Peak Wavelength | 654 Nm | |
| Shape | Round | |
| Size | 3.05 Mm | |
| Surface Mount | No | |
| T-code | T-1 | |
| Viewing Angle | 45 Deg |