Part Details for MF25C1003CB by IBS Electronics Inc
Overview of MF25C1003CB by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF25C1003CB
MF25C1003CB CAD Models
MF25C1003CB Part Data Attributes:
|
MF25C1003CB
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF25C1003CB
IBS Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.58 mm | |
Lead Length | 27 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | ||
Package Diameter | 2.3 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF25 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MF25C1003CB
This table gives cross-reference parts and alternative options found for MF25C1003CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF25C1003CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPM25C1003CB | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel | IBS Electronics Inc | MF25C1003CB vs FPM25C1003CB |
FPM25C1003CT | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel | IBS Electronics Inc | MF25C1003CB vs FPM25C1003CT |