Part Details for MF25C1212FT by IBS Electronics Inc
Results Overview of MF25C1212FT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF25C1212FT Information
MF25C1212FT by IBS Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF25C1212FT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for MF25C1212FT
MF25C1212FT CAD Models
MF25C1212FT Part Data Attributes
|
|
MF25C1212FT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF25C1212FT
IBS Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Epoxy Coated | |
| Lead Diameter | 0.58 Mm | |
| Lead Length | 27 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | ||
| Package Diameter | 2.3 Mm | |
| Package Length | 6.5 Mm | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 12100 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for MF25C1212FT
This table gives cross-reference parts and alternative options found for MF25C1212FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF25C1212FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FPM25C1212FB | IBS Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | MF25C1212FT vs FPM25C1212FB |
| MF25C1212FB | IBS Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MF25C1212FT vs MF25C1212FB |