Part Details for MF72M1-G7DAT by Mitsubishi Electric
Overview of MF72M1-G7DAT by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF72M1-G7DAT
MF72M1-G7DAT CAD Models
MF72M1-G7DAT Part Data Attributes
|
MF72M1-G7DAT
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF72M1-G7DAT
Mitsubishi Electric
MASK ROM Card, 2MX8, 200ns, MOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 105 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 1073741824 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for MF72M1-G7DAT
This table gives cross-reference parts and alternative options found for MF72M1-G7DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF72M1-G7DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID245E01 | Flash Card, 4MX8, 150ns, | Sharp Corp | MF72M1-G7DAT vs ID245E01 |
KWB201SDC | MASK ROM Card, 1MX16, 150ns, CMOS | Seiko Epson Corporation | MF72M1-G7DAT vs KWB201SDC |
ID242D01 | Memory IC, | Sharp Corp | MF72M1-G7DAT vs ID242D01 |
ID242DXX | Flash Card, 1MX16, 250ns, CARD-68 | Sharp Corp | MF72M1-G7DAT vs ID242DXX |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | MF72M1-G7DAT vs KWB111SDC |
ID242LXX | Flash Card, 10MX16, 250ns, CARD-68 | Sharp Corp | MF72M1-G7DAT vs ID242LXX |
RC-M04J-MB | MASK ROM Card, 4MX8, 250ns, CMOS | ROHM Semiconductor | MF72M1-G7DAT vs RC-M04J-MB |
SM9OTS2MP310 | OTP ROM Card, 2MX8, 100ns, MOS | SMART Modular Technology Inc | MF72M1-G7DAT vs SM9OTS2MP310 |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | MF72M1-G7DAT vs MCM29020E615 |
IMC004FLSP[250] | Flash Card, 2MX16, 250ns | Intel Corporation | MF72M1-G7DAT vs IMC004FLSP[250] |