Part Details for KWB111SDC by Epson Electronics America Inc
Overview of KWB111SDC by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KWB111SDC
KWB111SDC CAD Models
KWB111SDC Part Data Attributes
|
KWB111SDC
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
KWB111SDC
Epson Electronics America Inc
5MX16 MASK PROM CARD, 150ns, XMA68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 65536 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 5242880 words | |
Number of Words Code | 5000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for KWB111SDC
This table gives cross-reference parts and alternative options found for KWB111SDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KWB111SDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC004FLSP | Flash Card, 2MX16, 250ns | Intel Corporation | KWB111SDC vs IMC004FLSP |
SM9OTS2MP310 | OTP ROM Card, 2MX8, 100ns, MOS | SMART Modular Technology Inc | KWB111SDC vs SM9OTS2MP310 |
ID243E01 | Flash Card, 4MX8, 150ns, | Sharp Corp | KWB111SDC vs ID243E01 |
ID243D01 | Flash Card, 2MX8, 150ns, | Sharp Corp | KWB111SDC vs ID243D01 |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | KWB111SDC vs MCM29020E615 |
STI-FL/10A | Flash Card, 10MX8, | Simple Tech Inc | KWB111SDC vs STI-FL/10A |
ID242LXX | Flash Card, 10MX16, 250ns, CARD-68 | Sharp Corp | KWB111SDC vs ID242LXX |
SM9OTS2MP320 | OTP ROM Card, 2MX8, 200ns, MOS | SMART Modular Technology Inc | KWB111SDC vs SM9OTS2MP320 |
MF74M1-G7DAT | MASK ROM Card, 4MX8, 200ns, MOS | Mitsubishi Electric | KWB111SDC vs MF74M1-G7DAT |
STI-FL/4A | Flash Card, 4MX8, | Simple Tech Inc | KWB111SDC vs STI-FL/4A |