Part Details for MFB-3216-1000M4-N2 by Marcom Electronic Components
Results Overview of MFB-3216-1000M4-N2 by Marcom Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFB-3216-1000M4-N2 Information
MFB-3216-1000M4-N2 by Marcom Electronic Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75160-132-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,16 position, 2.54mm pitch | |
| 77311-132-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. | |
| 91921-32169LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions. |
Price & Stock for MFB-3216-1000M4-N2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38K5660
|
Newark | Ferrite Bead, 1.7Ohm, 50Ma, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:50Ma, Product Range:Mfb Series, Dc Resistance Max:1.7Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Mec Marcom MFB-3216-1000M4-N2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4741 |
|
$0.4900 / $1.1600 | Buy Now |