Part Details for MFB-321611-0050PW by Marcom Electronic Components
Results Overview of MFB-321611-0050PW by Marcom Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFB-321611-0050PW Information
MFB-321611-0050PW by Marcom Electronic Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 131-3216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. | |
| 131-3216-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
| 134-3216-11D | Amphenol Communications Solutions | Paladin,backplane connectors,3-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, NiS |
Price & Stock for MFB-321611-0050PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31M5627
|
Newark | Ferrite Bead, 50 Ohm, 6A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:50Ohm, Dc Current Rating:6A, Product Range:Mfb Series, Dc Resistance Max:0.015Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Mec Marcom MFB-321611-0050PW RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71455 |
|
$0.0940 / $0.3550 | Buy Now |
US Tariff Estimator: MFB-321611-0050PW by Marcom Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MFB-321611-0050PW
MFB-321611-0050PW Part Data Attributes
|
|
MFB-321611-0050PW
Marcom Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MFB-321611-0050PW
Marcom Electronic Components
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s),
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance-Max | 0.015 Ω | |
| Filter Type | Ferrite Chip | |
| Height | 1.1 Mm | |
| Length | 3.2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 50 Ohm Ω | |
| Rated Current | 6 A | |
| Width | 1.6 Mm |
MFB-321611-0050PW Frequently Asked Questions (FAQ)
-
The recommended storage condition for MFB-321611-0050PW is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 80%.
-
Yes, MFB-321611-0050PW is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
-
The typical power rating of MFB-321611-0050PW is 50W, but it can be derated to 30W for high-reliability applications.
-
Yes, MFB-321611-0050PW is designed to withstand high-vibration environments, with a vibration resistance of up to 10G.
-
Yes, MFB-321611-0050PW is RoHS and REACH compliant, meeting the European Union's directives on hazardous substances and chemical safety.