Memory
MFM8516JMB-90E
Description: Flash, 512KX8, 90ns, CQCC32, CERAMIC, LCC-32

Overview of MFM8516JMB-90E by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MFM8516JMB-90E by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFM8516JMB-90E by APTA Group Inc

MFM8516JMB-90E
APTA Group Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CQCC-J32
Length
14.03 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.32 mm
Sector Size
64K
Standby Current-Max
0.000115 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.5 mm
Want to compare parts?
  1. MFM8516JMB-90E
    APTA Group Inc
    Flash, 512KX8, 90ns, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for MFM8516JMB-90E

This table gives cross-reference parts and alternative options found for MFM8516JMB-90E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8516JMB-90E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F040-90KB/C Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Teledyne e2v MFM8516JMB-90E vs M29F040-90KB/C
MBM29F004BC-90PD-E1 Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion MFM8516JMB-90E vs MBM29F004BC-90PD-E1
HY29F040C-90E Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc MFM8516JMB-90E vs HY29F040C-90E
AM29F040-90JI Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion MFM8516JMB-90E vs AM29F040-90JI
TMS29F040-90C5FML4 512KX8 FLASH 5V PROM, 90ns, PQCC32 Texas Instruments MFM8516JMB-90E vs TMS29F040-90C5FML4
AM29F040-90JE Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD MFM8516JMB-90E vs AM29F040-90JE
AS29F040-90LI Flash, 512KX8, 90ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 0.050 INCH PITCH, PLASTIC, MS-016AE, LCC-32 Alliance Semiconductor Corporation MFM8516JMB-90E vs AS29F040-90LI
AM29F040-90JIB Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD MFM8516JMB-90E vs AM29F040-90JIB
MBM29F040A-90PD Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 FUJITSU Semiconductor Limited MFM8516JMB-90E vs MBM29F040A-90PD
MX29F040CQI-90G Flash, 512KX8, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd MFM8516JMB-90E vs MX29F040CQI-90G
Part Number Description Manufacturer Compare
HY29F040C-90I Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc MFM8516JMB-90E vs HY29F040C-90I
A29040BL-90 Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMIC Technology MFM8516JMB-90E vs A29040BL-90
M29F040-90XK6TR 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MFM8516JMB-90E vs M29F040-90XK6TR
M29F040-90KB/C Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Teledyne e2v MFM8516JMB-90E vs M29F040-90KB/C
M29F040-90KM Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Teledyne e2v MFM8516JMB-90E vs M29F040-90KM
AM29F040-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion MFM8516JMB-90E vs AM29F040-90JC
M29F040CF90 Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Motorola Semiconductor Products MFM8516JMB-90E vs M29F040CF90
MBM29F040A-90PD Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 FUJITSU Limited MFM8516JMB-90E vs MBM29F040A-90PD
M29F040-90K1 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MFM8516JMB-90E vs M29F040-90K1
TMS29F040-90C5FML 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 Texas Instruments MFM8516JMB-90E vs TMS29F040-90C5FML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFM8516JMB-90E by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFM8516JMB-90E by APTA Group Inc

Select Manufacturer
Which Manufacturer of MFM8516JMB-90E would you like to use for your alert(s)?
  • Please alert me when MFM8516JMB-90E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFM8516JMB-90E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFM8516JMB-90E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFM8516JMB-90E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFM8516JMB-90E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFM8516JMB-90E by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: