| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR2WSDRCAV412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFN2WSDBCFFK412R vs MFR2WSDRCAV412R |
| MFN2WSDBC52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFN2WSDBCFFK412R vs MFN2WSDBC52-412R |
| MFN2WSDBCMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFN2WSDBCFFK412R vs MFN2WSDBCMR412R |
| MFR2WSDTC-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFN2WSDBCFFK412R vs MFR2WSDTC-412R |
| MFN2WSDBC73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFN2WSDBCFFK412R vs MFN2WSDBC73-412R |
| MFN2WSDBCFKK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFN2WSDBCFFK412R vs MFN2WSDBCFKK412R |
| MFN2WSDRC73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFN2WSDBCFFK412R vs MFN2WSDRC73-412R |
| MFN2WSDRCPN412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFN2WSDBCFFK412R vs MFN2WSDRCPN412R |
| MFN2WSDTCFT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFN2WSDBCFFK412R vs MFN2WSDTCFT412R |
| MFN2WSDTC52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFN2WSDBCFFK412R vs MFN2WSDTC52-412R |
Part Details for MFN2WSDBCFFK412R by YAGEO Corporation
Results Overview of MFN2WSDBCFFK412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFN2WSDBCFFK412R Information
MFN2WSDBCFFK412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFN2WSDBCFFK412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFN2WSDBCFFK412R Part Data Attributes
|
|
MFN2WSDBCFFK412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSDBCFFK412R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.5 Mm | |
| Package Length | 11.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 500 V |
Alternate Parts for MFN2WSDBCFFK412R
This table gives cross-reference parts and alternative options found for MFN2WSDBCFFK412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSDBCFFK412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.