Part Details for MFP1620-R by knitter-switch
Results Overview of MFP1620-R by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFP1620-R Information
MFP1620-R by knitter-switch is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: MFP1620-R by knitter-switch
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MFP1620-R
MFP1620-R Part Data Attributes
|
|
MFP1620-R
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MFP1620-R
knitter-switch
Slide Switch, 6 Positions, SP6T, Latched, 0.35A, 30VDC, Solder Terminal, Through Hole-right Angle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.50 | |
| Body Breadth | 5.2 Mm | |
| Body Height | 6 Mm | |
| Body Length or Diameter | 23 Mm | |
| Contact Current(DC)-Max | 0.35 A | |
| Contact (DC) Max Rating R Load | .35a@30vdc | |
| Contact Voltage(DC)-Max | 30 V | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Right Angle | |
| Number of Positions | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Sp6t | |
| Switch Type | Slide Switch | |
| Terminal Finish | Silver (Ag) - With Nickel (Ni) Barrier | |
| Termination Type | Solder |