Part Details for MFP1WSABBFFK312K by YAGEO Corporation
Overview of MFP1WSABBFFK312K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP1WSABBFFK312K
MFP1WSABBFFK312K CAD Models
MFP1WSABBFFK312K Part Data Attributes
|
MFP1WSABBFFK312K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSABBFFK312K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 312000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSABBFFK312K
This table gives cross-reference parts and alternative options found for MFP1WSABBFFK312K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSABBFFK312K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSBRBFT312K | Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABBFFK312K vs MFP1WSBRBFT312K |
MFP1WSATB52-312K | Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABBFFK312K vs MFP1WSATB52-312K |
MFP1WSABBMB312K | Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABBFFK312K vs MFP1WSABBMB312K |
MFP1WSBTBFT312K | Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABBFFK312K vs MFP1WSBTBFT312K |
MFP1WSARB52-312K | Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABBFFK312K vs MFP1WSARB52-312K |
MFP1WSARBPN312K | Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABBFFK312K vs MFP1WSARBPN312K |
MFP1WSABBFKK312K | Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABBFFK312K vs MFP1WSABBFKK312K |
MFP1WSABBFK312K | Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABBFFK312K vs MFP1WSABBFK312K |
MFP1WSBRBAV312K | Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABBFFK312K vs MFP1WSBRBAV312K |
MFP1WSARBAV312K | Fixed Resistor, Metal Film, 1W, 312000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABBFFK312K vs MFP1WSARBAV312K |