Datasheets
MFP1WSPBBF412R by: YAGEO Corporation

Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel,

Part Details for MFP1WSPBBF412R by YAGEO Corporation

Results Overview of MFP1WSPBBF412R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

MFP1WSPBBF412R Information

MFP1WSPBBF412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: MFP1WSPBBF412R by YAGEO Corporation

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MFP1WSPBBF412R
YAGEO Corporation
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

MFP1WSPBBF412R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFP1WSPBBF412R Part Data Attributes

MFP1WSPBBF412R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFP1WSPBBF412R YAGEO Corporation Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.55 Mm
Mounting Feature Through Hole Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.3 Mm
Package Length 9 Mm
Package Shape Cylindrical Package
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 412 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Metal Film
Temperature Coefficient 10 Ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape Wire
Tolerance 0.02%
Working Voltage 400 V

Alternate Parts for MFP1WSPBBF412R

This table gives cross-reference parts and alternative options found for MFP1WSPBBF412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSPBBF412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MFP1WSPRBPN412R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, MFP1WSPBBF412R vs MFP1WSPRBPN412R
MFP1WSPTB52-412R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, MFP1WSPBBF412R vs MFP1WSPTB52-412R
MFP1WSPBBMB412R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, MFP1WSPBBF412R vs MFP1WSPBBMB412R
MFP1WSPRB52-412R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED MFP1WSPBBF412R vs MFP1WSPRB52-412R
MFP1WSPBBM412R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, MFP1WSPBBF412R vs MFP1WSPBBM412R
MFP1WSPTBFT412R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, MFP1WSPBBF412R vs MFP1WSPTBFT412R
MFP1WSPRBAV412R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, MFP1WSPBBF412R vs MFP1WSPRBAV412R
MFP1WSPBBFK412R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, MFP1WSPBBF412R vs MFP1WSPBBFK412R
MFP1WSPBBMR412R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, MFP1WSPBBF412R vs MFP1WSPBBMR412R
MFP1WSPBBFKK412R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 412ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, MFP1WSPBBF412R vs MFP1WSPBBFKK412R
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP1WSPBBF412R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP1WSPBBF412R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFP1WSPBBF412R would you like to use for your alert(s)?
  • Please alert me when MFP1WSPBBF412R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP1WSPBBF412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP1WSPBBF412R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP1WSPBBF412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP1WSPBBF412R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP1WSPBBF412R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: