Part Details for MFP204ABDM29R8 by YAGEO Corporation
Overview of MFP204ABDM29R8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP204ABDM29R8
MFP204ABDM29R8 CAD Models
MFP204ABDM29R8 Part Data Attributes
|
MFP204ABDM29R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP204ABDM29R8
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 29.8ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 29.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP204ABDM29R8
This table gives cross-reference parts and alternative options found for MFP204ABDM29R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP204ABDM29R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP204ARD26-29R8 | Fixed Resistor, Metal Film, 0.4W, 29.8ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ABDM29R8 vs MFP204ARD26-29R8 |
MFP204ATD52-29R8 | Fixed Resistor, Metal Film, 0.4W, 29.8ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ABDM29R8 vs MFP204ATD52-29R8 |
MFP204ATDMT29R8 | Fixed Resistor, Metal Film, 0.4W, 29.8ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ABDM29R8 vs MFP204ATDMT29R8 |
MFP204ARD52-29R8 | Fixed Resistor, Metal Film, 0.4W, 29.8ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ABDM29R8 vs MFP204ARD52-29R8 |
MFP204ABD52-29R8 | Fixed Resistor, Metal Film, 0.4W, 29.8ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ABDM29R8 vs MFP204ABD52-29R8 |
MFP204ATD26-29R8 | Fixed Resistor, Metal Film, 0.4W, 29.8ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ABDM29R8 vs MFP204ATD26-29R8 |
MFP204ABD26-29R8 | Fixed Resistor, Metal Film, 0.4W, 29.8ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ABDM29R8 vs MFP204ABD26-29R8 |
MFP204BBDM29R8 | Fixed Resistor, Metal Film, 0.4W, 29.8ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ABDM29R8 vs MFP204BBDM29R8 |