Part Details for MFP204ATBMT2K13 by YAGEO Corporation
Overview of MFP204ATBMT2K13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP204ATBMT2K13
MFP204ATBMT2K13 CAD Models
MFP204ATBMT2K13 Part Data Attributes
|
MFP204ATBMT2K13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP204ATBMT2K13
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 2130ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 2130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP204ATBMT2K13
This table gives cross-reference parts and alternative options found for MFP204ATBMT2K13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP204ATBMT2K13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP204BRBMT2K13 | Fixed Resistor, Metal Film, 0.4W, 2130ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204ATBMT2K13 vs MFP204BRBMT2K13 |
MFP204ABB26-2K13 | Fixed Resistor, Metal Film, 0.4W, 2130ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204ATBMT2K13 vs MFP204ABB26-2K13 |
MFP204ATB26-2K13 | Fixed Resistor, Metal Film, 0.4W, 2130ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204ATBMT2K13 vs MFP204ATB26-2K13 |
MFP204BBB52-2K13 | Fixed Resistor, Metal Film, 0.4W, 2130ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204ATBMT2K13 vs MFP204BBB52-2K13 |
MFP204ABBM2K13 | Fixed Resistor, Metal Film, 0.4W, 2130ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204ATBMT2K13 vs MFP204ABBM2K13 |
MFP204BBB26-2K13 | Fixed Resistor, Metal Film, 0.4W, 2130ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204ATBMT2K13 vs MFP204BBB26-2K13 |
MFP204ARB52-2K13 | Fixed Resistor, Metal Film, 0.4W, 2130ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204ATBMT2K13 vs MFP204ARB52-2K13 |
MFP204BRB26-2K13 | Fixed Resistor, Metal Film, 0.4W, 2130ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204ATBMT2K13 vs MFP204BRB26-2K13 |
MFP204BTB52-2K13 | Fixed Resistor, Metal Film, 0.4W, 2130ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204ATBMT2K13 vs MFP204BTB52-2K13 |
MFP204BTB26-2K13 | Fixed Resistor, Metal Film, 0.4W, 2130ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204ATBMT2K13 vs MFP204BTB26-2K13 |