Part Details for MFP207ABBFFK90R9 by YAGEO Corporation
Overview of MFP207ABBFFK90R9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP207ABBFFK90R9
MFP207ABBFFK90R9 CAD Models
MFP207ABBFFK90R9 Part Data Attributes
|
MFP207ABBFFK90R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207ABBFFK90R9
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for MFP207ABBFFK90R9
This table gives cross-reference parts and alternative options found for MFP207ABBFFK90R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207ABBFFK90R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207BBBFFK90R9 | Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ABBFFK90R9 vs MFP207BBBFFK90R9 |
MFP207BBBMB90R9 | Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ABBFFK90R9 vs MFP207BBBMB90R9 |
MFP207ATB52-90R9 | Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ABBFFK90R9 vs MFP207ATB52-90R9 |
MFP207ARBAV90R9 | Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ABBFFK90R9 vs MFP207ARBAV90R9 |
MFP207ATBFT90R9 | Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ABBFFK90R9 vs MFP207ATBFT90R9 |
MFP207BBBFK90R9 | Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ABBFFK90R9 vs MFP207BBBFK90R9 |
MFP207ARB52-90R9 | Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ABBFFK90R9 vs MFP207ARB52-90R9 |
MFP207BRBFT90R9 | Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ABBFFK90R9 vs MFP207BRBFT90R9 |
MFP207BBB26-90R9 | Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ABBFFK90R9 vs MFP207BBB26-90R9 |
MFP207ATBPN90R9 | Fixed Resistor, Metal Film, 0.6W, 90.9ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ABBFFK90R9 vs MFP207ATBPN90R9 |