Part Details for MFP207ATBFT475K by YAGEO Corporation
Overview of MFP207ATBFT475K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP207ATBFT475K
MFP207ATBFT475K CAD Models
MFP207ATBFT475K Part Data Attributes
|
MFP207ATBFT475K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207ATBFT475K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 475000ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for MFP207ATBFT475K
This table gives cross-reference parts and alternative options found for MFP207ATBFT475K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207ATBFT475K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207BRBFT475K | Fixed Resistor, Metal Film, 0.6W, 475000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ATBFT475K vs MFP207BRBFT475K |
MFP207ABB52-475K | Fixed Resistor, Metal Film, 0.6W, 475000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ATBFT475K vs MFP207ABB52-475K |
MFP207BTB52-475K | Fixed Resistor, Metal Film, 0.6W, 475000ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ATBFT475K vs MFP207BTB52-475K |
MFP207ATB52-475K | Fixed Resistor, Metal Film, 0.6W, 475000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ATBFT475K vs MFP207ATB52-475K |
MFP207ABBFFK475K | Fixed Resistor, Metal Film, 0.6W, 475000ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ATBFT475K vs MFP207ABBFFK475K |
MFP207ABB26-475K | Fixed Resistor, Metal Film, 0.6W, 475000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ATBFT475K vs MFP207ABB26-475K |
MFP207BRB26-475K | Fixed Resistor, Metal Film, 0.6W, 475000ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ATBFT475K vs MFP207BRB26-475K |
MFP207ABBF475K | Fixed Resistor, Metal Film, 0.6W, 475000ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ATBFT475K vs MFP207ABBF475K |
MFP207ARBAV475K | Fixed Resistor, Metal Film, 0.6W, 475000ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ATBFT475K vs MFP207ARBAV475K |
MFP207ATB26-475K | Fixed Resistor, Metal Film, 0.6W, 475000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207ATBFT475K vs MFP207ATB26-475K |