Part Details for MFP25SARD26-156R by YAGEO Corporation
Overview of MFP25SARD26-156R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP25SARD26-156R
MFP25SARD26-156R CAD Models
MFP25SARD26-156R Part Data Attributes
|
MFP25SARD26-156R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SARD26-156R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 156ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 156 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SARD26-156R
This table gives cross-reference parts and alternative options found for MFP25SARD26-156R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SARD26-156R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SBTD156R | Fixed Resistor, Metal Film, 0.25W, 156ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SARD26-156R vs MFR25SBTD156R |
MFR25SBRD156R | Fixed Resistor, Metal Film, 0.25W, 156ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SARD26-156R vs MFR25SBRD156R |
MFP25SARDMT156R | Fixed Resistor, Metal Film, 0.25W, 156ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARD26-156R vs MFP25SARDMT156R |
MFP25SBTDMT156R | Fixed Resistor, Metal Film, 0.25W, 156ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARD26-156R vs MFP25SBTDMT156R |
MFP25SABD52-156R | Fixed Resistor, Metal Film, 0.25W, 156ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARD26-156R vs MFP25SABD52-156R |
MFP25SATDMT156R | Fixed Resistor, Metal Film, 0.25W, 156ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARD26-156R vs MFP25SATDMT156R |
MFR25SBBD156R | Fixed Resistor, Metal Film, 0.25W, 156ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SARD26-156R vs MFR25SBBD156R |
MFP25SABDM156R | Fixed Resistor, Metal Film, 0.25W, 156ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARD26-156R vs MFP25SABDM156R |
MFP25SBRDMT156R | Fixed Resistor, Metal Film, 0.25W, 156ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARD26-156R vs MFP25SBRDMT156R |