Part Details for MFP25SATD26-6K65 by YAGEO Corporation
Overview of MFP25SATD26-6K65 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP25SATD26-6K65
MFP25SATD26-6K65 CAD Models
MFP25SATD26-6K65 Part Data Attributes
|
MFP25SATD26-6K65
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SATD26-6K65
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 6650ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SATD26-6K65
This table gives cross-reference parts and alternative options found for MFP25SATD26-6K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SATD26-6K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SABD26-6K65 | Fixed Resistor, Metal Film, 0.25W, 6650ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SATD26-6K65 vs MFP25SABD26-6K65 |
MFP25SARD52-6K65 | Fixed Resistor, Metal Film, 0.25W, 6650ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SATD26-6K65 vs MFP25SARD52-6K65 |
MFR25SBRD6K65 | Fixed Resistor, Metal Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SATD26-6K65 vs MFR25SBRD6K65 |
MFP25SARDMT6K65 | Fixed Resistor, Metal Film, 0.25W, 6650ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SATD26-6K65 vs MFP25SARDMT6K65 |
MFP25SBBDM6K65 | Fixed Resistor, Metal Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SATD26-6K65 vs MFP25SBBDM6K65 |
MFP25SATD52-6K65 | Fixed Resistor, Metal Film, 0.25W, 6650ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SATD26-6K65 vs MFP25SATD52-6K65 |