Part Details for MFP25SBBB26-374R by YAGEO Corporation
Overview of MFP25SBBB26-374R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8374RUFM-1#WTRPBF | Analog Devices | 60V 1A Simple LED Driver - 330 | |
LT8374RUFM#WPBF | Analog Devices | 60V 1A Simple LED Driver - 330 | |
LT8374RUFM#WTRPBF | Analog Devices | 60V 1A Simple LED Driver - 330 |
Part Details for MFP25SBBB26-374R
MFP25SBBB26-374R CAD Models
MFP25SBBB26-374R Part Data Attributes
|
MFP25SBBB26-374R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SBBB26-374R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SBBB26-374R
This table gives cross-reference parts and alternative options found for MFP25SBBB26-374R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SBBB26-374R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SBTB52-374R | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBBB26-374R vs MFP25SBTB52-374R |
MFP25SBBB52-374R | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBBB26-374R vs MFP25SBBB52-374R |
MFP25SBTB26-374R | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBBB26-374R vs MFP25SBTB26-374R |
MFP25SATB52-374R | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBBB26-374R vs MFP25SATB52-374R |
MFP25SARB52-374R | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBBB26-374R vs MFP25SARB52-374R |
MFP25SABBM374R | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBBB26-374R vs MFP25SABBM374R |
MFP25SBTBMT374R | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBBB26-374R vs MFP25SBTBMT374R |
MFP25SBRBMT374R | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBBB26-374R vs MFP25SBRBMT374R |
MFP25SBBBM374R | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBBB26-374R vs MFP25SBBBM374R |
MFP25SARBMT374R | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBBB26-374R vs MFP25SARBMT374R |