| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFP2WSARBPN412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFFK412R vs MFP2WSARBPN412R |
| MFP2WSATB52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFFK412R vs MFP2WSATB52-412R |
| MFP2WSATBAV412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFFK412R vs MFP2WSATBAV412R |
| MFP2WSABBFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFFK412R vs MFP2WSABBFK412R |
| MFP2WSBRB52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.1% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFFK412R vs MFP2WSBRB52-412R |
| MFP2WSARB52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFFK412R vs MFP2WSARB52-412R |
| MFP2WSABBMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFFK412R vs MFP2WSABBMB412R |
| MFP2WSBBBMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.1% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFFK412R vs MFP2WSBBBMB412R |
| MFP2WSARB73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFFK412R vs MFP2WSARB73-412R |
| MFP2WSBBBFKK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.1% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFFK412R vs MFP2WSBBBFKK412R |
Part Details for MFP2WSABBFFK412R by YAGEO Corporation
Results Overview of MFP2WSABBFFK412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFP2WSABBFFK412R Information
MFP2WSABBFFK412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFP2WSABBFFK412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFP2WSABBFFK412R Part Data Attributes
|
|
MFP2WSABBFFK412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSABBFFK412R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.5 Mm | |
| Package Length | 11.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% | |
| Working Voltage | 500 V |
Alternate Parts for MFP2WSABBFFK412R
This table gives cross-reference parts and alternative options found for MFP2WSABBFFK412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSABBFFK412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.