| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFP2WSATB73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | MFP2WSABBFK412R vs MFP2WSATB73-412R |
| MFP2WSABBFFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFK412R vs MFP2WSABBFFK412R |
| MFP2WSARBPN412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFK412R vs MFP2WSARBPN412R |
| MFP2WSABB73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | MFP2WSABBFK412R vs MFP2WSABB73-412R |
| MFP2WSABB52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFK412R vs MFP2WSABB52-412R |
| MFP2WSABBF412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFK412R vs MFP2WSABBF412R |
| MFP2WSBTB73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.1% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFK412R vs MFP2WSBTB73-412R |
| MFP2WSARB52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFK412R vs MFP2WSARB52-412R |
| MFP2WSBTBFT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFK412R vs MFP2WSBTBFT412R |
| MFP2WSBBBMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.1% +/-Tol, -10,10ppm/Cel, | MFP2WSABBFK412R vs MFP2WSBBBMB412R |
Part Details for MFP2WSABBFK412R by YAGEO Corporation
Results Overview of MFP2WSABBFK412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFP2WSABBFK412R Information
MFP2WSABBFK412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFP2WSABBFK412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFP2WSABBFK412R Part Data Attributes
|
|
MFP2WSABBFK412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSABBFK412R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 412ohm, 0.05% +/-Tol, -10,10ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.5 Mm | |
| Package Length | 11.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% | |
| Working Voltage | 500 V |
Alternate Parts for MFP2WSABBFK412R
This table gives cross-reference parts and alternative options found for MFP2WSABBFK412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSABBFK412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.