Part Details for MFP2WSBBD8K35 by YAGEO Corporation
Overview of MFP2WSBBD8K35 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP2WSBBD8K35
MFP2WSBBD8K35 CAD Models
MFP2WSBBD8K35 Part Data Attributes
|
MFP2WSBBD8K35
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSBBD8K35
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 8350ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA HIGH PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | MFP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 8350 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSBBD8K35
This table gives cross-reference parts and alternative options found for MFP2WSBBD8K35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSBBD8K35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSBRD8K35 | Fixed Resistor, Metal Film, 2W, 8350ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP2WSBBD8K35 vs MFP2WSBRD8K35 |
MFP200BBD8K35 | Fixed Resistor, Metal Film, 2W, 8350ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP2WSBBD8K35 vs MFP200BBD8K35 |
MF200TTC258K35+/-0.1% | RESISTOR, METAL FILM, 2W, 0.1%, 25ppm, 8350ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Precision Resistive Products Inc | MFP2WSBBD8K35 vs MF200TTC258K35+/-0.1% |