Part Details for MFP2WSBTDFT88K7 by YAGEO Corporation
Overview of MFP2WSBTDFT88K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP2WSBTDFT88K7
MFP2WSBTDFT88K7 CAD Models
MFP2WSBTDFT88K7 Part Data Attributes
|
MFP2WSBTDFT88K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSBTDFT88K7
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 88700ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSBTDFT88K7
This table gives cross-reference parts and alternative options found for MFP2WSBTDFT88K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSBTDFT88K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSBTD88K7 | Fixed Resistor, Metal Film, 2W, 88700ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP2WSBTDFT88K7 vs MFR2WSBTD88K7 |
MFR2WSBRD88K7 | Fixed Resistor, Metal Film, 2W, 88700ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP2WSBTDFT88K7 vs MFR2WSBRD88K7 |
MFP2WSARD73-88K7 | Fixed Resistor, Metal Film, 2W, 88700ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSBTDFT88K7 vs MFP2WSARD73-88K7 |
MFP2WSATD52-88K7 | Fixed Resistor, Metal Film, 2W, 88700ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSBTDFT88K7 vs MFP2WSATD52-88K7 |
MFP2WSATDFT88K7 | Fixed Resistor, Metal Film, 2W, 88700ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSBTDFT88K7 vs MFP2WSATDFT88K7 |
MFP2WSABD73-88K7 | Fixed Resistor, Metal Film, 2W, 88700ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSBTDFT88K7 vs MFP2WSABD73-88K7 |
MFP2WSBRDPN88K7 | Fixed Resistor, Metal Film, 2W, 88700ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSBTDFT88K7 vs MFP2WSBRDPN88K7 |
MFP2WSBTDAV88K7 | Fixed Resistor, Metal Film, 2W, 88700ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSBTDFT88K7 vs MFP2WSBTDAV88K7 |
MFP2WSARDAV88K7 | Fixed Resistor, Metal Film, 2W, 88700ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSBTDFT88K7 vs MFP2WSARDAV88K7 |
MFP2WSATD73-88K7 | Fixed Resistor, Metal Film, 2W, 88700ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSBTDFT88K7 vs MFP2WSATD73-88K7 |