| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFP3WSABA52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | MFP3WSABAM412R vs MFP3WSABA52-412R |
| MFP3WSABAMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 0.05% +/-Tol, -5,5ppm/Cel, | MFP3WSABAM412R vs MFP3WSABAMR412R |
| MFP3WSBBAFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 0.1% +/-Tol, -5,5ppm/Cel, | MFP3WSABAM412R vs MFP3WSBBAFK412R |
| MFP3WSBBAFFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 0.1% +/-Tol, -5,5ppm/Cel, | MFP3WSABAM412R vs MFP3WSBBAFFK412R |
| MFP3WSBBA73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | MFP3WSABAM412R vs MFP3WSBBA73-412R |
| MFP3WSABAFKK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 0.05% +/-Tol, -5,5ppm/Cel, | MFP3WSABAM412R vs MFP3WSABAFKK412R |
| MFP3WSABAMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 0.05% +/-Tol, -5,5ppm/Cel, | MFP3WSABAM412R vs MFP3WSABAMB412R |
| MFP3WSATA73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 0.05% +/-Tol, -5,5ppm/Cel, | MFP3WSABAM412R vs MFP3WSATA73-412R |
| MFP3WSBBAF412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 0.1% +/-Tol, -5,5ppm/Cel, | MFP3WSABAM412R vs MFP3WSBBAF412R |
| MFP3WSBTA73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 412ohm, 0.1% +/-Tol, -5,5ppm/Cel, | MFP3WSABAM412R vs MFP3WSBTA73-412R |
Part Details for MFP3WSABAM412R by YAGEO Corporation
Results Overview of MFP3WSABAM412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFP3WSABAM412R Information
MFP3WSABAM412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFP3WSABAM412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFP3WSABAM412R Part Data Attributes
|
|
MFP3WSABAM412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP3WSABAM412R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 412ohm, 0.05% +/-Tol, -5,5ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5 Mm | |
| Package Length | 15.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% | |
| Working Voltage | 500 V |
Alternate Parts for MFP3WSABAM412R
This table gives cross-reference parts and alternative options found for MFP3WSABAM412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP3WSABAM412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.