Part Details for MFP50SBTDPN422R by YAGEO Corporation
Overview of MFP50SBTDPN422R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP50SBTDPN422R
MFP50SBTDPN422R CAD Models
MFP50SBTDPN422R Part Data Attributes:
|
MFP50SBTDPN422R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SBTDPN422R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SBTDPN422R
This table gives cross-reference parts and alternative options found for MFP50SBTDPN422R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SBTDPN422R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SABD52-422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBTDPN422R vs MFP50SABD52-422R |
MFP50SATDPN422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBTDPN422R vs MFP50SATDPN422R |
MFP50SARDPN422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBTDPN422R vs MFP50SARDPN422R |
MFP50SBRDPN422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBTDPN422R vs MFP50SBRDPN422R |
MFP50SATDFT422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBTDPN422R vs MFP50SATDFT422R |
MFP50SARD52-422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBTDPN422R vs MFP50SARD52-422R |
MFP50SATD26-422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBTDPN422R vs MFP50SATD26-422R |
MFP50SARDFT422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBTDPN422R vs MFP50SARDFT422R |
MFP50SBRDAV422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBTDPN422R vs MFP50SBRDAV422R |
MFP50SARD26-422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBTDPN422R vs MFP50SARD26-422R |