-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 59ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6468
|
Newark | Res, 59R, 0.25W, Axial, Metal Film, Resistance:59Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Yageo MFR-25FBF52-59R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
49AK6469
|
Newark | Res, 59R, 0.25W, Axial, Metal Film, Resistance:59Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Yageo MFR-25FBF52-59R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
59.0XBK-ND
|
DigiKey | RES 59 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2214 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-59R
|
Avnet Americas | General Type Metal Film Resistor 59Ohm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-59R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
DISTI #
603-MFR-25FBF52-59R
|
Mouser Electronics | Metal Film Resistors - Through Hole 59 OHM 1/4W 1% RoHS: Compliant | 15752 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V99:2348_17667989
|
Arrow Electronics | Res Metal Film 59 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1718 | Americas - 6785 |
|
$0.0013 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 59 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0446 / $0.0544 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFR-25FBF52-59R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-59R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 59ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for MFR-25FBF52-59R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-59R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25D59R0F-52-AR | Fixed Resistor, Metal Film, 0.25W, 59ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-59R vs RMF25D59R0F-52-AR |
MFR-25FTFFT59R | Fixed Resistor, Metal Film, 0.25W, 59ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-59R vs MFR-25FTFFT59R |
MFR-25FRFPN59R | Fixed Resistor, Metal Film, 0.25W, 59ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-59R vs MFR-25FRFPN59R |
MFR-25FTF52-59R | Fixed Resistor, Metal Film, 0.25W, 59ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-59R vs MFR-25FTF52-59R |
RMF25D59R0F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 59ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-59R vs RMF25D59R0F-52-TR20 |
MFR-25FRFFT59R | Fixed Resistor, Metal Film, 0.25W, 59ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-59R vs MFR-25FRFFT59R |