-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7065
|
Newark | Res, 15K, 0.25W, Axial, Metal Film, Resistance:15Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-15K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7419 |
|
$0.0320 / $0.1040 | Buy Now |
DISTI #
49AK7066
|
Newark | Res, 15K, 0.25W, Axial, Metal Film, Resistance:15Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-15K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0190 | Buy Now |
DISTI #
13-MFR-25FTE52-15KCT-ND
|
DigiKey | RES 15K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
4480 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
MFR-25FTE52-15K
|
Avnet Americas | Resistor, 15 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FTE52-15K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 / $0.0071 | Buy Now |
DISTI #
49AK7065
|
Avnet Americas | Resistor, 15 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK7065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 7419 Partner Stock |
|
$0.0320 / $0.1040 | Buy Now |
DISTI #
603-MFR-25FTE52-15K
|
Mouser Electronics | Metal Film Resistors - Through Hole 15K OHM 1/4W 1% RoHS: Compliant | 2642 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V99:2348_19711517
|
Arrow Electronics | Res Metal Film 15K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2146 | Americas - 695 |
|
$0.0074 / $0.0965 | Buy Now |
|
Future Electronics | MFR-25FTE52-15K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0066 / $0.0080 | Buy Now |
DISTI #
MFR-25FTE52-15K
|
TTI | Metal Film Resistors - Through Hole 15K OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0076 / $0.0097 | Buy Now |
DISTI #
MFR-25FTE52-15K
|
Avnet Abacus | Resistor, 15 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film, General Purpose (Alt: MFR-25FTE52-15K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFR-25FTE52-15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTE52-15K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for MFR-25FTE52-15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTE52-15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25C1502F-52-AR | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTE52-15K vs RMF25C1502F-52-AR |
RMF25C1502F-52-BL | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTE52-15K vs RMF25C1502F-52-BL |
MFR-25FTEFT15K | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-15K vs MFR-25FTEFT15K |
MFR-25FREFT15K | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-15K vs MFR-25FREFT15K |