Part Details for MFR-25FTE52-470R by YAGEO Corporation
Overview of MFR-25FTE52-470R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FTE52-470R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7446
|
Newark | Res, 470R, 1%, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-470R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4912 |
|
$0.0210 / $0.0450 | Buy Now |
DISTI #
49AK7207
|
Newark | Res, 470R, 0.25W, Axial, Metal Film, Resistance:470Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-470R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
49AK7208
|
Newark | Res, 470R, 0.25W, Axial, Metal Film, Resistance:470Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-470R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
13-MFR-25FTE52-470RCT-ND
|
DigiKey | RES 470 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
17921 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
MFR-25FTE52-470R
|
Avnet Americas | Resistor, 470 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FTE52-470R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 / $0.0071 | Buy Now |
DISTI #
603-MFR-25FTE52-470R
|
Mouser Electronics | Metal Film Resistors - Through Hole 470 OHM 1/4W 1% RoHS: Compliant | 12600 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Metal Film Resistors - Through Hole 470 OHM 1/4W 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0066 / $0.0080 | Buy Now |
DISTI #
MFR-25FTE52-470R
|
TTI | Metal Film Resistors - Through Hole 470 OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.0075 / $0.0099 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 470 Ohms ±1% Automotive(AEC-Q200) | 15206 |
|
$0.0096 / $0.0125 | Buy Now |
Part Details for MFR-25FTE52-470R
MFR-25FTE52-470R CAD Models
MFR-25FTE52-470R Part Data Attributes
|
MFR-25FTE52-470R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTE52-470R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTE52-470R
This table gives cross-reference parts and alternative options found for MFR-25FTE52-470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTE52-470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FBE52-470R | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-470R vs MFR-25FBE52-470R |
MFR-25FRE52-470R | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FTE52-470R vs MFR-25FRE52-470R |
MFR-25FBEFKK470R | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-470R vs MFR-25FBEFKK470R |
FMF-25FTE52-470R | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-470R vs FMF-25FTE52-470R |
MFR-25FTEAV470R | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-470R vs MFR-25FTEAV470R |
MFR-25FTEPN470R | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-470R vs MFR-25FTEPN470R |
MFR-25FBEMB470R | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-470R vs MFR-25FBEMB470R |
MFR-25FTE26-470R | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-470R vs MFR-25FTE26-470R |
MFR-25FBEFFK470R | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-470R vs MFR-25FBEFFK470R |
FMF-25FBEMB470R | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-470R vs FMF-25FBEMB470R |