MFR-25FTF52-10K7
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 10700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MFR-25FTF52-10K7 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for MFR-25FTF52-10K7 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-MFR-25FTF52-10K7CT-ND
DigiKey RES 10.7K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) 10000
In Stock
  • 1 $0.1000
  • 10 $0.0730
  • 25 $0.0528
  • 50 $0.0412
  • 100 $0.0279
  • 250 $0.0229
  • 500 $0.0182
  • 1,000 $0.0129
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0082
  • 50,000 $0.0077
  • 125,000 $0.0076
$0.0076 / $0.1000 Buy Now
DISTI # MFR-25FTF52-10K7
Avnet Americas General Type Metal Film Resistor 10.7kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTF52-10K7) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-MFR-25FTF52-10K7
Mouser Electronics Metal Film Resistors - Through Hole RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0058
$0.0058 Buy Now
Ozdisan Elektronik RES.M.FILM 1/4W 10.7K Ohms ±1% Automotive(AEC-Q200 0
  • 1 $0.0931
  • 5,000 $0.0763
$0.0763 / $0.0931 RFQ

CAD Models for MFR-25FTF52-10K7 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR-25FTF52-10K7 by YAGEO Corporation

MFR-25FTF52-10K7
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10700 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MFR-25FTF52-10K7
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 10700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR-25FTF52-10K7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR-25FTF52-10K7 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR-25FTF52-10K7 would you like to use for your alert(s)?
  • Please alert me when MFR-25FTF52-10K7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR-25FTF52-10K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR-25FTF52-10K7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR-25FTF52-10K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR-25FTF52-10K7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR-25FTF52-10K7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: