Part Details for MFR-25FTF52-619R by YAGEO Corporation
Overview of MFR-25FTF52-619R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FTF52-619R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-25FTF52-619R-ND
|
DigiKey | RES 619 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0100 | Buy Now |
DISTI #
MFR-25FTF52-619R
|
Avnet Americas | General Type Metal Film Resistor 619Ohm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTF52-619R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FTF52-619R
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 1/4W 619 ohms 1% metal film resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0098 / $0.0111 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 619 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR-25FTF52-619R
MFR-25FTF52-619R CAD Models
MFR-25FTF52-619R Part Data Attributes
|
MFR-25FTF52-619R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTF52-619R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTF52-619R
This table gives cross-reference parts and alternative options found for MFR-25FTF52-619R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTF52-619R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-25FTFPN619R | Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-619R vs MFN-25FTFPN619R |
MFN-25FBFMB619R | Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-619R vs MFN-25FBFMB619R |
MFR-25FTFFT619R | Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-619R vs MFR-25FTFFT619R |
MFN-25FTF52-619R | Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-619R vs MFN-25FTF52-619R |
MFN-25FTFFT619R | Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-619R vs MFN-25FTFFT619R |
MFR-25FRF26-619R | Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-619R vs MFR-25FRF26-619R |
MFN-25FBFFKK619R | Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-619R vs MFN-25FBFFKK619R |
MFN-25FBF52-619R | Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-619R vs MFN-25FBF52-619R |
MFN-25FBF26-619R | Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-619R vs MFN-25FBF26-619R |
MFR-25FRF52-619R | RES 619 OHM 1/4W 1% AXIAL | YAGEO Corporation | MFR-25FTF52-619R vs MFR-25FRF52-619R |