Part Details for MFR-25FTF52-6K81 by YAGEO Corporation
Overview of MFR-25FTF52-6K81 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FTF52-6K81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FTF52-6K81CT-ND
|
DigiKey | RES 6.81K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
MFR-25FTF52-6K81
|
Avnet Americas | General Type Metal Film Resistor 6.81kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTF52-6K81) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0068 / $0.0071 | Buy Now |
|
Future Electronics | Res Metal Film 6.81K Ohm 1% 0.25W(1/4W) 100ppm/C AXL Automotive AEC-Q200 Am RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0066 / $0.0078 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 6.81K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0744 / $0.0908 | RFQ |
Part Details for MFR-25FTF52-6K81
MFR-25FTF52-6K81 CAD Models
MFR-25FTF52-6K81 Part Data Attributes:
|
MFR-25FTF52-6K81
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTF52-6K81
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTF52-6K81
This table gives cross-reference parts and alternative options found for MFR-25FTF52-6K81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTF52-6K81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25D6811F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTF52-6K81 vs RMF25D6811F-52-TR20 |
MFR-25FTFFT6K81 | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-6K81 vs MFR-25FTFFT6K81 |