Part Details for MFR0623FAEV1502 by Viking Tech Corp
Overview of MFR0623FAEV1502 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR0623FAEV1502
MFR0623FAEV1502 CAD Models
MFR0623FAEV1502 Part Data Attributes
|
MFR0623FAEV1502
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MFR0623FAEV1502
Viking Tech Corp
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR0623FAEV1502
This table gives cross-reference parts and alternative options found for MFR0623FAEV1502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR0623FAEV1502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4DCM12.5R1502F | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFR0623FAEV1502 vs MF1/4DCM12.5R1502F |
MF1/4DCM1502F | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MFR0623FAEV1502 vs MF1/4DCM1502F |
MFR0623FTEV1502 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Viking Tech Corp | MFR0623FAEV1502 vs MFR0623FTEV1502 |
MF1/4DLVTP1502F | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MFR0623FAEV1502 vs MF1/4DLVTP1502F |
MF1/4DLT52R1502F | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MFR0623FAEV1502 vs MF1/4DLT52R1502F |
MF1/4DCVTPR1502F | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFR0623FAEV1502 vs MF1/4DCVTPR1502F |
MF1/4DCU1502F | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MFR0623FAEV1502 vs MF1/4DCU1502F |
MF1/4DCVTER1502F | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFR0623FAEV1502 vs MF1/4DCVTER1502F |
MF1/4DCVTE1502F | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MFR0623FAEV1502 vs MF1/4DCVTE1502F |
MF1/4DLU1502F | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | MFR0623FAEV1502 vs MF1/4DLU1502F |