| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR100CTC-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR100CBCM412R vs MFR100CTC-412R |
| MFP100CRCFT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR100CBCM412R vs MFP100CRCFT412R |
| MFR100CTCM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR100CBCM412R vs MFR100CTCM412R |
| MFP100CRCM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100CBCM412R vs MFP100CRCM412R |
| MFR100CTCMT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR100CBCM412R vs MFR100CTCMT412R |
| MFR100CBCMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR100CBCM412R vs MFR100CBCMR412R |
| MFP100CRCAV412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR100CBCM412R vs MFP100CRCAV412R |
| MFP100CTCPN412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR100CBCM412R vs MFP100CTCPN412R |
| MFP100CRC52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR100CBCM412R vs MFP100CRC52-412R |
| MFR100CTCMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR100CBCM412R vs MFR100CTCMR412R |
Part Details for MFR100CBCM412R by YAGEO Corporation
Results Overview of MFR100CBCM412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR100CBCM412R Information
MFR100CBCM412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFR100CBCM412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFR100CBCM412R Part Data Attributes
|
|
MFR100CBCM412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100CBCM412R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 35 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.5 Mm | |
| Package Length | 11.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.25% | |
| Working Voltage | 500 V |
Alternate Parts for MFR100CBCM412R
This table gives cross-reference parts and alternative options found for MFR100CBCM412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100CBCM412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.