Part Details for MFR100FBF73-261K by YAGEO Corporation
Overview of MFR100FBF73-261K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100FBF73-261K
MFR100FBF73-261K CAD Models
MFR100FBF73-261K Part Data Attributes
|
MFR100FBF73-261K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FBF73-261K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FBF73-261K
This table gives cross-reference parts and alternative options found for MFR100FBF73-261K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FBF73-261K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FRF73-261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF73-261K vs FMF100FRF73-261K |
MFR100FBFFKK261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF73-261K vs MFR100FBFFKK261K |
MFR100FTFFT261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF73-261K vs MFR100FTFFT261K |
FMF100FTF52-261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF73-261K vs FMF100FTF52-261K |
MFR100FBFFT261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF73-261K vs MFR100FBFFT261K |
MFR100FBFMR261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF73-261K vs MFR100FBFMR261K |
MFR100FRFAV261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF73-261K vs MFR100FRFAV261K |
MFN100FRF73-261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF73-261K vs MFN100FRF73-261K |
FMF100FTF73-261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF73-261K vs FMF100FTF73-261K |
FMF100FBFMR261K | Fixed Resistor, Metal Film, 1W, 261000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBF73-261K vs FMF100FBFMR261K |