Part Details for MFR100FBFMB910R by YAGEO Corporation
Overview of MFR100FBFMB910R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100FBFMB910R
MFR100FBFMB910R CAD Models
MFR100FBFMB910R Part Data Attributes:
|
MFR100FBFMB910R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FBFMB910R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFR | |
Technology | METAL FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FBFMB910R
This table gives cross-reference parts and alternative options found for MFR100FBFMB910R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FBFMB910R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR1001BD910R | Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FBFMB910R vs DMR1001BD910R |
MFR100FBFMR910R | Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFMB910R vs MFR100FBFMR910R |
RMF1WD9100F-52-BL | Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FBFMB910R vs RMF1WD9100F-52-BL |
FMF100FBF52-910R | Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFMB910R vs FMF100FBF52-910R |
MFR100FTF52-910R | Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFMB910R vs MFR100FTF52-910R |
FMF100FTF73-910R | Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFMB910R vs FMF100FTF73-910R |
MFR100FBFFKK910R | Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFMB910R vs MFR100FBFFKK910R |
MFR100FBF52-910R | Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFMB910R vs MFR100FBF52-910R |
FMF100FTFPN910R | Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFMB910R vs FMF100FTFPN910R |
FMF100FBFFFK910R | Fixed Resistor, Metal Film, 1W, 910ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FBFMB910R vs FMF100FBFFFK910R |