Part Details for MFR100FTE11R3 by YAGEO Corporation
Overview of MFR100FTE11R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100FTE11R3
MFR100FTE11R3 CAD Models
MFR100FTE11R3 Part Data Attributes
|
MFR100FTE11R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE11R3
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Manufacturer Series | MFR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFR100(FTOL) | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE11R3
This table gives cross-reference parts and alternative options found for MFR100FTE11R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE11R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTEAV11R3 | Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE11R3 vs MFR100FTEAV11R3 |
MFR100FBEMB11R3 | Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE11R3 vs MFR100FBEMB11R3 |
MFR100FBEFFK11R3 | Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE11R3 vs MFR100FBEFFK11R3 |
MFR100FRE73-11R3 | Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE11R3 vs MFR100FRE73-11R3 |
FMF100FTEAV11R3 | Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE11R3 vs FMF100FTEAV11R3 |
MFR100FRE11R3 | Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTE11R3 vs MFR100FRE11R3 |
MFR100FBEM11R3 | Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE11R3 vs MFR100FBEM11R3 |
RMF1WC11R3F-52-BL | Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTE11R3 vs RMF1WC11R3F-52-BL |
MFR100FTEFT11R3 | Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE11R3 vs MFR100FTEFT11R3 |
FMF100FBEM11R3 | Fixed Resistor, Metal Film, 1W, 11.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE11R3 vs FMF100FBEM11R3 |