| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR100JRC52-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 5% +/-Tol, -15,15ppm/Cel, | MFR100JTCAV412R vs MFR100JRC52-412R |
| MFR100JRCAV412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 5% +/-Tol, -15,15ppm/Cel, | MFR100JTCAV412R vs MFR100JRCAV412R |
| MFR100JRC73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 5% +/-Tol, -15,15ppm/Cel, | MFR100JTCAV412R vs MFR100JRC73-412R |
| MFR100JTC73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 5% +/-Tol, -15,15ppm/Cel, | MFR100JTCAV412R vs MFR100JTC73-412R |
| MFR100JBCFKK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 5% +/-Tol, -15,15ppm/Cel, | MFR100JTCAV412R vs MFR100JBCFKK412R |
| MFR100JRCFT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 5% +/-Tol, -15,15ppm/Cel, | MFR100JTCAV412R vs MFR100JRCFT412R |
| MFR100JBCFFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 5% +/-Tol, -15,15ppm/Cel, | MFR100JTCAV412R vs MFR100JBCFFK412R |
| MFR100JBCMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 5% +/-Tol, -15,15ppm/Cel, | MFR100JTCAV412R vs MFR100JBCMB412R |
Part Details for MFR100JTCAV412R by YAGEO Corporation
Results Overview of MFR100JTCAV412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR100JTCAV412R Information
MFR100JTCAV412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFR100JTCAV412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFR100JTCAV412R Part Data Attributes
|
|
MFR100JTCAV412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100JTCAV412R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 5% +/-Tol, -15,15ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.5 Mm | |
| Package Length | 11.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 500 V |
Alternate Parts for MFR100JTCAV412R
This table gives cross-reference parts and alternative options found for MFR100JTCAV412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100JTCAV412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.