Part Details for MFR1WSFREPN680K by YAGEO Corporation
Overview of MFR1WSFREPN680K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSFREPN680K
MFR1WSFREPN680K CAD Models
MFR1WSFREPN680K Part Data Attributes:
|
MFR1WSFREPN680K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFREPN680K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFR | |
Technology | METAL FILM | |
Temperature Coefficient | -50,50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFREPN680K
This table gives cross-reference parts and alternative options found for MFR1WSFREPN680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFREPN680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS1WC6803F-52-TR20 | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFREPN680K vs RMFS1WC6803F-52-TR20 |
RMFS1WC6803F-52-AR | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFREPN680K vs RMFS1WC6803F-52-AR |
FMF1WSFTEPN680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFREPN680K vs FMF1WSFTEPN680K |
FMF1WSFREAV680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFREPN680K vs FMF1WSFREAV680K |
FMF1WSFBEM680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFREPN680K vs FMF1WSFBEM680K |
RMFS1WC6803F-52-BL | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFREPN680K vs RMFS1WC6803F-52-BL |
FMF1WSFTE52-680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFREPN680K vs FMF1WSFTE52-680K |
MFR1WSFREFT680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFREPN680K vs MFR1WSFREFT680K |
FMF1WSFRE52-680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFREPN680K vs FMF1WSFRE52-680K |
FMF1WSFBE52-680K | Fixed Resistor, Metal Film, 1W, 680000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFREPN680K vs FMF1WSFBE52-680K |