Part Details for MFR200FBEM13K7 by YAGEO Corporation
Overview of MFR200FBEM13K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR200FBEM13K7
MFR200FBEM13K7 CAD Models
MFR200FBEM13K7 Part Data Attributes
|
MFR200FBEM13K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBEM13K7
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 13700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBEM13K7
This table gives cross-reference parts and alternative options found for MFR200FBEM13K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBEM13K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBE52-13K7 | Fixed Resistor, Metal Film, 2W, 13700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEM13K7 vs MFR200FBE52-13K7 |
MFR200FBE73-13K7 | Fixed Resistor, Metal Film, 2W, 13700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEM13K7 vs MFR200FBE73-13K7 |
MFR200FRE52-13K7 | Fixed Resistor, Metal Film, 2W, 13700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEM13K7 vs MFR200FRE52-13K7 |
MFR200FBEMR13K7 | Fixed Resistor, Metal Film, 2W, 13700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEM13K7 vs MFR200FBEMR13K7 |
MFR200FTE52-13K7 | Fixed Resistor, Metal Film, 2W, 13700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEM13K7 vs MFR200FTE52-13K7 |
FMF200FBEMR13K7 | Fixed Resistor, Metal Film, 2W, 13700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEM13K7 vs FMF200FBEMR13K7 |
MFR200FBEMB13K7 | Fixed Resistor, Metal Film, 2W, 13700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEM13K7 vs MFR200FBEMB13K7 |
MFR200FBEFFK13K7 | Fixed Resistor, Metal Film, 2W, 13700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEM13K7 vs MFR200FBEFFK13K7 |