Part Details for MFR200FBFFKK26K7 by YAGEO Corporation
Overview of MFR200FBFFKK26K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR200FBFFKK26K7
MFR200FBFFKK26K7 CAD Models
MFR200FBFFKK26K7 Part Data Attributes
|
MFR200FBFFKK26K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBFFKK26K7
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 26700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBFFKK26K7
This table gives cross-reference parts and alternative options found for MFR200FBFFKK26K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBFFKK26K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FTF52-26K7 | Fixed Resistor, Metal Film, 2W, 26700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFFKK26K7 vs MFR200FTF52-26K7 |
FMF200FBFMR26K7 | Fixed Resistor, Metal Film, 2W, 26700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFFKK26K7 vs FMF200FBFMR26K7 |
MFR200FRF73-26K7 | Fixed Resistor, Metal Film, 2W, 26700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFFKK26K7 vs MFR200FRF73-26K7 |
RMF2WD2672F-52-BL | Fixed Resistor, Metal Film, 2W, 26700ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBFFKK26K7 vs RMF2WD2672F-52-BL |
MFR200FBFFFK26K7 | Fixed Resistor, Metal Film, 2W, 26700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFFKK26K7 vs MFR200FBFFFK26K7 |
RMF2WD2672F-52-TR20 | Fixed Resistor, Metal Film, 2W, 26700ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBFFKK26K7 vs RMF2WD2672F-52-TR20 |
MFR200FBF73-26K7 | Fixed Resistor, Metal Film, 2W, 26700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFFKK26K7 vs MFR200FBF73-26K7 |
MFR200FRF52-26K7 | Fixed Resistor, Metal Film, 2W, 26700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFFKK26K7 vs MFR200FRF52-26K7 |
DMR2001BD26K7PT26 | Fixed Resistor, Metal Film, 2W, 26700ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FBFFKK26K7 vs DMR2001BD26K7PT26 |