| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR25SCRF81412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR25SCBFM412R vs MFR25SCRF81412R |
| MFR25SCTF52412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR25SCBFM412R vs MFR25SCTF52412R |
| MFR25SCRF26412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR25SCBFM412R vs MFR25SCRF26412R |
| MFR25SCTF26412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR25SCBFM412R vs MFR25SCTF26412R |
| MFR25SCBF81412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR25SCBFM412R vs MFR25SCBF81412R |
| MFR25SCBFMT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR25SCBFM412R vs MFR25SCBFMT412R |
| MFR25SCRF52412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR25SCBFM412R vs MFR25SCRF52412R |
Part Details for MFR25SCBFM412R by YAGEO Corporation
Results Overview of MFR25SCBFM412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR25SCBFM412R Information
MFR25SCBFM412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFR25SCBFM412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFR25SCBFM412R Part Data Attributes
|
|
MFR25SCBFM412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SCBFM412R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.5 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.9 Mm | |
| Package Length | 3.4 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for MFR25SCBFM412R
This table gives cross-reference parts and alternative options found for MFR25SCBFM412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SCBFM412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.