Part Details for MFR2WSDTF-15K by YAGEO Corporation
Overview of MFR2WSDTF-15K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSDTF-15K
MFR2WSDTF-15K CAD Models
MFR2WSDTF-15K Part Data Attributes
|
MFR2WSDTF-15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSDTF-15K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSDTF-15K
This table gives cross-reference parts and alternative options found for MFR2WSDTF-15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDTF-15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSDRFFT15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSDTF-15K vs MFR2WSDRFFT15K |
MFR2WSDRF52-15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSDTF-15K vs MFR2WSDRF52-15K |
MFR2WSDTFPN15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSDTF-15K vs MFR2WSDTFPN15K |
MFR2WSDBF73-15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSDTF-15K vs MFR2WSDBF73-15K |
MFR2WSDBFM15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSDTF-15K vs MFR2WSDBFM15K |
MFR2WSDBFMR15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSDTF-15K vs MFR2WSDBFMR15K |
MFR2WSDBFMB15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSDTF-15K vs MFR2WSDBFMB15K |
MFR2WSDTFAV15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSDTF-15K vs MFR2WSDTFAV15K |
MFR2WSDTF52-15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSDTF-15K vs MFR2WSDTF52-15K |
MFR2WSDBF52-15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSDTF-15K vs MFR2WSDBF52-15K |