Part Details for MFR2WSFRCMR29R4 by YAGEO Corporation
Overview of MFR2WSFRCMR29R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSFRCMR29R4
MFR2WSFRCMR29R4 CAD Models
MFR2WSFRCMR29R4 Part Data Attributes
|
MFR2WSFRCMR29R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFRCMR29R4
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFRCMR29R4
This table gives cross-reference parts and alternative options found for MFR2WSFRCMR29R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFRCMR29R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFRCPN29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFRCMR29R4 vs MFR2WSFRCPN29R4 |
MFR2WSFRC52-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFRCMR29R4 vs MFR2WSFRC52-29R4 |
MFR2WSFRC73-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFRCMR29R4 vs MFR2WSFRC73-29R4 |
MFR2WSFBCFKK29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFRCMR29R4 vs MFR2WSFBCFKK29R4 |
MFR2WSFTC52-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFRCMR29R4 vs MFR2WSFTC52-29R4 |
MFR2WSFBC52-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFRCMR29R4 vs MFR2WSFBC52-29R4 |
MFR2WSFBCM29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFRCMR29R4 vs MFR2WSFBCM29R4 |
MFR2WSFBCMR29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFRCMR29R4 vs MFR2WSFBCMR29R4 |
MFR2WSFRCFT29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFRCMR29R4 vs MFR2WSFRCFT29R4 |