Part Details for MFR2WSJB-FFK0R by YAGEO Corporation
Overview of MFR2WSJB-FFK0R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR2WSJB-FFK0R
MFR2WSJB-FFK0R CAD Models
MFR2WSJB-FFK0R Part Data Attributes
|
MFR2WSJB-FFK0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSJB-FFK0R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | ||
Resistor Type | JUMPER | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSJB-FFK0R
This table gives cross-reference parts and alternative options found for MFR2WSJB-FFK0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSJB-FFK0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSJB-MR0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, | YAGEO Corporation | MFR2WSJB-FFK0R vs MFR2WSJB-MR0R |
MFR2WSJB-MB0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, | YAGEO Corporation | MFR2WSJB-FFK0R vs MFR2WSJB-MB0R |
MFR2WSJT-73-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, | YAGEO Corporation | MFR2WSJB-FFK0R vs MFR2WSJT-73-0R |
MFR2WSJB-FKK0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, | YAGEO Corporation | MFR2WSJB-FFK0R vs MFR2WSJB-FKK0R |
MFR2WSJT-AV0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, | YAGEO Corporation | MFR2WSJB-FFK0R vs MFR2WSJT-AV0R |
MFR2WSJT-PN0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, | YAGEO Corporation | MFR2WSJB-FFK0R vs MFR2WSJT-PN0R |
MFR2WSJB-M0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, | YAGEO Corporation | MFR2WSJB-FFK0R vs MFR2WSJB-M0R |
MFR2WSJB-52-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, | YAGEO Corporation | MFR2WSJB-FFK0R vs MFR2WSJB-52-0R |
MFR2WSJB-73-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, | YAGEO Corporation | MFR2WSJB-FFK0R vs MFR2WSJB-73-0R |
MFR2WSJT-52-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, | YAGEO Corporation | MFR2WSJB-FFK0R vs MFR2WSJT-52-0R |