| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR4-412RFICECC40101-019FX | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 250ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED | MFR4-412RFPBCECC40101-019FX vs MFR4-412RFICECC40101-019FX |
| MFR4-412RFHLCECC40101-019FX | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 250V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL | MFR4-412RFPBCECC40101-019FX vs MFR4-412RFHLCECC40101-019FX |
| MFR4-412RFIIECQ-CECC40101-019FX | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 250V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR4-412RFPBCECC40101-019FX vs MFR4-412RFIIECQ-CECC40101-019FX |
| MFR4-412RFICECC40101-019FX | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 250V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR4-412RFPBCECC40101-019FX vs MFR4-412RFICECC40101-019FX |
Part Details for MFR4-412RFPBCECC40101-019FX by TT Electronics Resistors
Results Overview of MFR4-412RFPBCECC40101-019FX by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR4-412RFPBCECC40101-019FX Information
MFR4-412RFPBCECC40101-019FX by TT Electronics Resistors is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFR4-412RFPBCECC40101-019FX by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFR4-412RFPBCECC40101-019FX Part Data Attributes
|
|
MFR4-412RFPBCECC40101-019FX
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFR4-412RFPBCECC40101-019FX
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 412ohm, 250V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 21 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.2 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40101-019 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 250 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for MFR4-412RFPBCECC40101-019FX
This table gives cross-reference parts and alternative options found for MFR4-412RFPBCECC40101-019FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR4-412RFPBCECC40101-019FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.