Part Details for MFR50SDBDM182K by YAGEO Corporation
Overview of MFR50SDBDM182K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR50SDBDM182K
MFR50SDBDM182K CAD Models
MFR50SDBDM182K Part Data Attributes:
|
MFR50SDBDM182K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBDM182K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 182000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBDM182K
This table gives cross-reference parts and alternative options found for MFR50SDBDM182K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBDM182K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTDAV182K | Fixed Resistor, Metal Film, 0.5W, 182000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDM182K vs MFR50SDTDAV182K |
MFR50SDRD52-182K | Fixed Resistor, Metal Film, 0.5W, 182000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDM182K vs MFR50SDRD52-182K |
MFR50SDBDMB182K | Fixed Resistor, Metal Film, 0.5W, 182000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDM182K vs MFR50SDBDMB182K |
MFR50SDBD52-182K | Fixed Resistor, Metal Film, 0.5W, 182000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDM182K vs MFR50SDBD52-182K |
MFR50SDBD26-182K | Fixed Resistor, Metal Film, 0.5W, 182000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDM182K vs MFR50SDBD26-182K |
MFR50SDTDFT182K | Fixed Resistor, Metal Film, 0.5W, 182000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDM182K vs MFR50SDTDFT182K |
MFR50SDRDPN182K | Fixed Resistor, Metal Film, 0.5W, 182000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDM182K vs MFR50SDRDPN182K |