Part Details for MFR50SDBEMB143K by YAGEO Corporation
Overview of MFR50SDBEMB143K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDBEMB143K
MFR50SDBEMB143K CAD Models
MFR50SDBEMB143K Part Data Attributes
|
MFR50SDBEMB143K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBEMB143K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBEMB143K
This table gives cross-reference parts and alternative options found for MFR50SDBEMB143K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBEMB143K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SDRE52-143K | Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEMB143K vs MFN50SDRE52-143K |
MFN50SDBEM143K | Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEMB143K vs MFN50SDBEM143K |
MFN50SDBEFFK143K | Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEMB143K vs MFN50SDBEFFK143K |
MFR50SDBEFFK143K | Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEMB143K vs MFR50SDBEFFK143K |
MFN50SDTEAV143K | Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEMB143K vs MFN50SDTEAV143K |
MFR50SDREMB143K | Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEMB143K vs MFR50SDREMB143K |
MFN50SDREPN143K | Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEMB143K vs MFN50SDREPN143K |
MFN50SDBE26-143K | Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEMB143K vs MFN50SDBE26-143K |
MFR50SDTE48143K | Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEMB143K vs MFR50SDTE48143K |
MFR50SDTEMB143K | Fixed Resistor, Metal Film, 0.5W, 143000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEMB143K vs MFR50SDTEMB143K |