Part Details for MFR50SFTE52-1K2 by YAGEO Corporation
Results Overview of MFR50SFTE52-1K2 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR50SFTE52-1K2 Information
MFR50SFTE52-1K2 by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR50SFTE52-1K2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK7395
|
Newark | Res, 1K2, 0.5W, Axial, Metal Film, Resistance:1.2Kohm, Product Range:Mfr Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-1K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 3991 |
|
$0.1000 | Buy Now |
|
DISTI #
13-MFR50SFTE52-1K2CT-ND
|
DigiKey | RES 1.2K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
5670 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
|
DISTI #
MFR50SFTE52-1K2
|
Avnet Americas | Resistor, 1.2 kOhm, ? 1%, 500 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR50SFTE52-1K2) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0106 / $0.0116 | Buy Now |
|
DISTI #
603-MFR50SFTE52-1K2
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.2K Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 8742 |
|
$0.0150 / $0.1000 | Buy Now |
|
DISTI #
MFR50SFTE52-1K2
|
TTI | Metal Film Resistors - Through Hole 1.2K Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0112 / $0.0123 | Buy Now |
|
DISTI #
MFR50SFTE52-1K2
|
Avnet Abacus | Resistor 12 kOhm 1 500 mW Axial Leaded Metal Film General Purpose (Alt: MFR50SFTE52-1K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |